Technical Document
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
90° Elbow
Thread Size
M32
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Brass Swivel 90° Elbow
Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external swivel brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
90° Elbow
Thread Size
M32
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Brass Swivel 90° Elbow
Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external swivel brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS