Heatsink, 0.8K/W, 100 x 40 x 40mm

RS Stock No.: 692-0682Brand: Fischer ElektronikManufacturers Part No.: LAM 4 100 12 V
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

40mm

Height

40mm

Dimensions

100 x 40 x 40mm

Thermal Resistance

0.8K/W

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Heatsink, 0.8K/W, 100 x 40 x 40mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Heatsink, 0.8K/W, 100 x 40 x 40mm
Stock information temporarily unavailable.

Technical Document

Specifications

Length

100mm

Width

40mm

Height

40mm

Dimensions

100 x 40 x 40mm

Thermal Resistance

0.8K/W

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor