Figaro Gas Sensor for Butane, Methane, Propane Detection

RS Stock No.: 134-6603Brand: FigaroManufacturers Part No.: TGS816-A00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Domestic Gas Leak Detectors & Alarms, Portable Gas Detectors

Dimensions

19.5 (Dia.) x 13.5mm

Weight

7.7g

Height

13.5mm

Width

19.5 (Dia.)mm

Model Number p

TGS816-A00

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Domestic Gas Leak Detectors & Alarms, Portable Gas Detectors

Dimensions

19.5 (Dia.) x 13.5mm

Weight

7.7g

Height

13.5mm

Width

19.5 (Dia.)mm

Model Number p

TGS816-A00