Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
130 mm
External Height
75 mm
External Width
130 mm
External Dimensions
130 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
Yes
Country of Origin
Finland
Product details
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991
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
FiboxBody Material
ABS
External Length
130 mm
External Height
75 mm
External Width
130 mm
External Dimensions
130 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
Yes
Country of Origin
Finland
Product details
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991