FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75

RS Stock No.: 814-3379Brand: FERROXCUBEManufacturers Part No.: TX36/23/15-3E12
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ring Core

Dimensions

36.25 x 22.75 x 15.6mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E12 Material

Diameter

36.25mm

Height

15.6mm

Inner Diameter

22.75mm

Outer Diameter

36.25mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Ring Core

Dimensions

36.25 x 22.75 x 15.6mm

Application

Interference Suppression Coil, Pulse and Wide Band Transformers

Material

3E12 Material

Diameter

36.25mm

Height

15.6mm

Inner Diameter

22.75mm

Outer Diameter

36.25mm

Country of Origin

Poland

Product details

FERROXCUBE TX Series Ferrite Toroids

TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.