Technical Document
Specifications
Brand
FCTNumber Of Contacts
9
Body Orientation
Right Angle
Mounting Type
Screw
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Length
74mm
Width
42.1mm
Depth
16mm
Series
FBUS
Dimensions
74 x 42.1 x 16mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
FCT- D-Sub Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
FCTNumber Of Contacts
9
Body Orientation
Right Angle
Mounting Type
Screw
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Length
74mm
Width
42.1mm
Depth
16mm
Series
FBUS
Dimensions
74 x 42.1 x 16mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details