N-Channel MOSFET, 220 mA, 25 V, 3-Pin SOT-23 onsemi FDV301N

RS Stock No.: 354-4907Brand: Fairchild SemiconductorManufacturers Part No.: FDV301N
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

220 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Typical Gate Charge @ Vgs

0.49 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

0.93mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 220 mA, 25 V, 3-Pin SOT-23 onsemi FDV301N
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

N-Channel MOSFET, 220 mA, 25 V, 3-Pin SOT-23 onsemi FDV301N
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

220 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Typical Gate Charge @ Vgs

0.49 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

0.93mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in