Fairchild 100V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4002

RS Stock No.: 124-1327Brand: Fairchild SemiconductorManufacturers Part No.: 1N4002
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild 100V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4002
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Fairchild 100V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4002
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more