Facom 6 drawer Wheeled, 971mm x 546mm x 774mm

RS Stock No.: 174-1895Brand: FacomManufacturers Part No.: ROLL.6M3CM100Y
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 546 x 971mm

Type

Cabinet

Load Capacity

140kg

Weight

75.5kg

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 6 drawer Wheeled, 971mm x 546mm x 774mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom 6 drawer Wheeled, 971mm x 546mm x 774mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 546 x 971mm

Type

Cabinet

Load Capacity

140kg

Weight

75.5kg

Country of Origin

France