Facom 26-Piece 1/4 in

RS Stock No.: 909-4146Brand: FacomManufacturers Part No.: R.4APB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

26

Material

Alloy Steel

Drive Type

Square

Set Contents

Ratchet Handle; Sockets; Adaptor; Bits; Extension; Spinner Handle; Universal Joint; Sliding T-bar

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 26-Piece 1/4 in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom 26-Piece 1/4 in
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

26

Material

Alloy Steel

Drive Type

Square

Set Contents

Ratchet Handle; Sockets; Adaptor; Bits; Extension; Spinner Handle; Universal Joint; Sliding T-bar

Country of Origin

Taiwan, Province Of China