Facom Fabric, 3 Pocket Tool Bag

RS Stock No.: 146-8774Brand: FacomManufacturers Part No.: BAG-RECT2SLS
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Facom

Type

Bag Fitted with Retractable Lanyards

Number of Pouches

1

Number Of Pockets

3

Material

Fabric

Height Safe

Yes

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Fabric, 3 Pocket Tool Bag
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom Fabric, 3 Pocket Tool Bag
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Type

Bag Fitted with Retractable Lanyards

Number of Pouches

1

Number Of Pockets

3

Material

Fabric

Height Safe

Yes

Country of Origin

United States