Facom Long Nose Pliers, 200 mm Overall, 75mm Jaw

RS Stock No.: 417-1695Brand: FacomManufacturers Part No.: 185A.20CPE
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Cutting Capacity

Copper Wire: 0.7 → 3.5 mm

Overall Length

200 mm

Jaw Length

75mm

Country of Origin

France

Product details

Dual material snipe nose pliers

Snipe nose pliers with half-round, serrated jaws, with side-cutter. Return spring Chrome finish.
Available in a short straight nose version (193.16 CPE), long straight nose version (185.20 CPE) and 40° bent nose version (183.20 CPE).

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Long Nose Pliers, 200 mm Overall, 75mm Jaw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom Long Nose Pliers, 200 mm Overall, 75mm Jaw
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Facom

Cutting Capacity

Copper Wire: 0.7 → 3.5 mm

Overall Length

200 mm

Jaw Length

75mm

Country of Origin

France

Product details

Dual material snipe nose pliers

Snipe nose pliers with half-round, serrated jaws, with side-cutter. Return spring Chrome finish.
Available in a short straight nose version (193.16 CPE), long straight nose version (185.20 CPE) and 40° bent nose version (183.20 CPE).

You may be interested in