Facom Combination Pliers, 165 mm Overall, 23mm Jaw

RS Stock No.: 755-4090Brand: FacomManufacturers Part No.: 176A.CPY
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Overall Length

165 mm

Cutting Capacity

32 mm

Jaw Length

23mm

Country of Origin

Switzerland

Product details

"Junior" ajustable pliers

"Junior" ajustable pliers with capacity 32mm
Length 165mm
Polished chrome finish and comfortable grips

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Combination Pliers, 165 mm Overall, 23mm Jaw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom Combination Pliers, 165 mm Overall, 23mm Jaw
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Overall Length

165 mm

Cutting Capacity

32 mm

Jaw Length

23mm

Country of Origin

Switzerland

Product details

"Junior" ajustable pliers

"Junior" ajustable pliers with capacity 32mm
Length 165mm
Polished chrome finish and comfortable grips