ERNI 32 Way 5.08mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 186-9046Brand: ERNIManufacturers Part No.: 533.410
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

5.08mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA

P.O.A.

ERNI 32 Way 5.08mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ERNI 32 Way 5.08mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

5.08mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA