ERNI 30 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 186-9311Brand: ERNIManufacturers Part No.: 004.492
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

30

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Housing Material

PBT

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Product details

Short type B/C, inverted Q/R

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

Approvals

UL, CSA

P.O.A.

ERNI 30 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ERNI 30 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

30

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Housing Material

PBT

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Product details

Short type B/C, inverted Q/R

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

Approvals

UL, CSA