Technical Document
Specifications
Brand
Epic ContactNumber Of Contacts
10
Current Rating
10A
Gender
Male
Series
H-D 1.6, MCS
Voltage Rating
250 V
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Epic Contact, 10 Way, 10A, Male, H-D 1.6, MCS, 250 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Epic Contact, 10 Way, 10A, Male, H-D 1.6, MCS, 250 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Epic ContactNumber Of Contacts
10
Current Rating
10A
Gender
Male
Series
H-D 1.6, MCS
Voltage Rating
250 V
Country of Origin
Germany