Epcos Metal Oxide Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)

RS Stock No.: 255-7479Brand: EpcosManufacturers Part No.: B72520V0600K062
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

1A

Energy

0.7J

Maximum Surge Current

100A

Capacitance

100pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Product details

Metal Oxide Varistors CN Series

Surface mount chip varistor

Silver palladium termination

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Epcos Metal Oxide Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Epcos Metal Oxide Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

1A

Energy

0.7J

Maximum Surge Current

100A

Capacitance

100pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Product details

Metal Oxide Varistors CN Series

Surface mount chip varistor

Silver palladium termination

You may be interested in