EPCOS 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - B43508A5477M000

RS Stock No.: 838-4955Brand: EPCOSManufacturers Part No.: B43508A5477M000
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>200000h

Equivalent Series Resistance

260mΩ

Series

B43508

Ripple Current

5.42A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

EPCOS 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - B43508A5477M000
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EPCOS 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - B43508A5477M000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>200000h

Equivalent Series Resistance

260mΩ

Series

B43508

Ripple Current

5.42A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more