EPCOS 100nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 545-1116Brand: EpcosManufacturers Part No.: B37941K5104K60

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
₹ 3.847Each (In a Pack of 25) (Exc. GST)

P.O.A.

Each (In a Pack of 250) (Exc. GST)

EPCOS 100nF MLCC, 50V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 250) (Exc. GST)

EPCOS 100nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
₹ 3.847Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
₹ 3.847Each (In a Pack of 25) (Exc. GST)