EPCOS 22pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 211-3192Brand: EpcosManufacturers Part No.: B37940K5220J60

Technical Document

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
₹ 2.171Each (In a Pack of 25) (Exc. GST)

P.O.A.

Each (In a Pack of 50) (Exc. GST)

EPCOS 22pF MLCC, 50V dc V, ±5% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

EPCOS 22pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
₹ 2.171Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Epcos

Capacitance

22pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
₹ 2.171Each (In a Pack of 25) (Exc. GST)