EPCOS 47pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 545-1295Brand: EpcosManufacturers Part No.: B37871K5470J60

Technical Document

Specifications

Brand

Epcos

Capacitance

47pF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 7.222Each (In a Pack of 25) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS 47pF MLCC, 50V dc V, ±5% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EPCOS 47pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 7.222Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Epcos

Capacitance

47pF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
₹ 7.222Each (In a Pack of 25) (Exc. GST)