Technical Documents
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Proximity Sensor
Construction
4 mm C-slot with Cable
Series
ST4
LED Indicator
Yes
Housing Material
Fibreglass, Polyamide
Voltage
10, 30V dc
For Use With
RTC, RCM, CSL-RD, Series PRA, ICM(Indirect), GPC, CVI(direct), MNI, MSC, SSI, MSN
IP Rating
IP67, IP65
Switching Action
PNP, NO Contact
Minimum Operating Temperature
-30°C
Measurement Principle
Proximity Sensor
Maximum Operating Temperature
80°C
Height
17.7mm
Depth
2.8mm
Hazardous Area Certification
No
Standards/Approvals
UL (Underwriters Laboratories), cULus, RoHS
Width
23.7mm
Electrical Connection Type
3-Pin
Model Number
R412019680
Country of Origin
Hungary
Stock information temporarily unavailable.
₹ 10,939.47
₹ 10,939.47 Each (Exc. GST)
₹ 12,908.57
₹ 12,908.57 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,939.47
₹ 10,939.47 Each (Exc. GST)
₹ 12,908.57
₹ 12,908.57 Each (inc. GST)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EMERSON ? AVENTICSProduct Type
Proximity Sensor
Construction
4 mm C-slot with Cable
Series
ST4
LED Indicator
Yes
Housing Material
Fibreglass, Polyamide
Voltage
10, 30V dc
For Use With
RTC, RCM, CSL-RD, Series PRA, ICM(Indirect), GPC, CVI(direct), MNI, MSC, SSI, MSN
IP Rating
IP67, IP65
Switching Action
PNP, NO Contact
Minimum Operating Temperature
-30°C
Measurement Principle
Proximity Sensor
Maximum Operating Temperature
80°C
Height
17.7mm
Depth
2.8mm
Hazardous Area Certification
No
Standards/Approvals
UL (Underwriters Laboratories), cULus, RoHS
Width
23.7mm
Electrical Connection Type
3-Pin
Model Number
R412019680
Country of Origin
Hungary