Elesa Black Drawer Handle 38 mm Height, 21mm Width, 109mm Length

RS Stock No.: 141-7316Brand: ElesaManufacturers Part No.: 154601
brand-logo

Technical Document

Specifications

Brand

Elesa

Length

109mm

Height

38 mm

Width

21mm

Fixing Centres

93.5mm

Colour

Black

You may be interested in

P.O.A.

Elesa Black Drawer Handle 38 mm Height, 21mm Width, 109mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Elesa Black Drawer Handle 38 mm Height, 21mm Width, 109mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Length

109mm

Height

38 mm

Width

21mm

Fixing Centres

93.5mm

Colour

Black

You may be interested in