Technical Document
Specifications
Brand
ElesaConnection Thread
G 1/2
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/2
Maximum Operating Temperature
+80°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Elesa Liquid Level Indicator 14461-EX, G 1/2
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Elesa Liquid Level Indicator 14461-EX, G 1/2
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ElesaConnection Thread
G 1/2
Level Indicator Type
Sight Glass
Connection Thread Size
G 1/2
Maximum Operating Temperature
+80°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber