Elesa Liquid Level Indicator 10851-EX, G 3/8

RS Stock No.: 141-7279Brand: ElesaManufacturers Part No.: 10851-EX
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Level Indicator Type

Sight Glass

Connection Thread Size

G 3/8

Maximum Operating Temperature

+80°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Elesa Liquid Level Indicator 10851-EX, G 3/8
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Elesa Liquid Level Indicator 10851-EX, G 3/8
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Level Indicator Type

Sight Glass

Connection Thread Size

G 3/8

Maximum Operating Temperature

+80°C

Connection Thread Standard

G

Seal Material

Nitrile Rubber