Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Plug
Voltage Rating
300 V
Gender
Male
Mounting Type
PCB Mount
Current Rating
10A
Termination Method
Solder
Contact Material
Brass
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China
Product details
IP67 Edac Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Plug
Voltage Rating
300 V
Gender
Male
Mounting Type
PCB Mount
Current Rating
10A
Termination Method
Solder
Contact Material
Brass
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China
Product details