Technical Document
Specifications
Brand
EberleContact Rating
2 A, 8 A
Switch Configuration
Changeover
Supply Voltage
250 V ac
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mechanical HVAC Thermostat, Eberle INSTAT 2, Changeover 2 A, 8 A
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Mechanical HVAC Thermostat, Eberle INSTAT 2, Changeover 2 A, 8 A
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EberleContact Rating
2 A, 8 A
Switch Configuration
Changeover
Supply Voltage
250 V ac
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C