Eaton 1 A Motor Controller, 24 V dc

RS Stock No.: 866-1417Brand: EatonManufacturers Part No.: XTSC001BBTD
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Eaton

Current Rating

1 A

Supply Voltage

24 V dc

Overall Length

45mm

Overall Width

178.5mm

Overall Depth

95.7mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton XT IEC Open Non-Reversing Manual Motor Controllers

The XT IEC manual motor controllers from Eaton combine a manual motor protector with an IEC contactor to provide complete motor protection. The open non-reversing controllers combine thermal overload protection, a motor disconnect function, magnetic short circuit protection and remote control operation in one compact, assembled unit.

Controllers cover motors with FLA ratings 0.10 A to 63 A
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC

Eaton XTSC Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton 1 A Motor Controller, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton 1 A Motor Controller, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

1 A

Supply Voltage

24 V dc

Overall Length

45mm

Overall Width

178.5mm

Overall Depth

95.7mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton XT IEC Open Non-Reversing Manual Motor Controllers

The XT IEC manual motor controllers from Eaton combine a manual motor protector with an IEC contactor to provide complete motor protection. The open non-reversing controllers combine thermal overload protection, a motor disconnect function, magnetic short circuit protection and remote control operation in one compact, assembled unit.

Controllers cover motors with FLA ratings 0.10 A to 63 A
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC

Eaton XTSC Series