Eaton Inverter Drive, 4 kW, 3 Phase, 400 V ac, 11.5 A

RS Stock No.: 703-3091Brand: EatonManufacturers Part No.: MMX34AA9D0F0-0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11.5 A

For Use With

M-Max Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

320Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

112mm

Overall Length

253mm

Overall Width

100mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 4 kW, 3 Phase, 400 V ac, 11.5 A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton Inverter Drive, 4 kW, 3 Phase, 400 V ac, 11.5 A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11.5 A

For Use With

M-Max Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

320Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

112mm

Overall Length

253mm

Overall Width

100mm

Country of Origin

China