Technical Document
Specifications
Brand
EatonPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
14 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen, ModBus RTU, RS485
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Depth
175mm
Overall Length
255mm
Overall Width
131mm
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
14 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen, ModBus RTU, RS485
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Depth
175mm
Overall Length
255mm
Overall Width
131mm
Country of Origin
United Kingdom
