Eaton 120 → 280V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 4000VA (3.6kW)

RS Stock No.: 624-9554Brand: EatonManufacturers Part No.: 68501
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

3.6kW

VA Rating

4000VA

Output Voltage

230V

Input Voltage

120 → 280V

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

10

Type

Online

Length

444.5mm

Width

130.6mm

Depth

735mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton 120 → 280V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 4000VA (3.6kW)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton 120 → 280V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 4000VA (3.6kW)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Power Rating

3.6kW

VA Rating

4000VA

Output Voltage

230V

Input Voltage

120 → 280V

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

10

Type

Online

Length

444.5mm

Width

130.6mm

Depth

735mm