E.A.R. ultrafit 12 corded ear plugs,

RS Stock No.: 538-6832Brand: E.A.RManufacturers Part No.: UF-01-011
View all in Ear Plugs

Technical Document

Specifications

Brand

E.A.R

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

1

Single Number Rating SNR

20dB

Material

Silicon

Colour

Green

Product details

Reusable Ear Plugs

P.O.A.

E.A.R. ultrafit 12 corded ear plugs,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

E.A.R. ultrafit 12 corded ear plugs,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

E.A.R

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

1

Single Number Rating SNR

20dB

Material

Silicon

Colour

Green

Product details

Reusable Ear Plugs