EA Elektro-Automatik Bench Power Supply, 0 → 360V, 10A, 1-Output, 1kW

RS Stock No.: 741-8824Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 8360-10 DT
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 360V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

1kW

Number of Displays

1

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 360V, 10A, 1-Output, 1kW
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 360V, 10A, 1-Output, 1kW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 360V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

1kW

Number of Displays

1

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik