DWYER INSTRUMENTS VFC Series Flow Meter for Air, 10 SCFM Min, 100 SCFM Max

RS Stock No.: 906-7844Brand: DWYER INSTRUMENTSManufacturers Part No.: VFC-123-EC
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air

Device Type

Flow Meter

Minimum Flow Rate

10 SCFM

Maximum Flow Rate

100 SCFM

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.9bar

Material

Acrylic Plastic

Maximum Media Temperature

+48°C

Series

VFC

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DWYER INSTRUMENTS VFC Series Flow Meter for Air, 10 SCFM Min, 100 SCFM Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DWYER INSTRUMENTS VFC Series Flow Meter for Air, 10 SCFM Min, 100 SCFM Max
Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Air

Device Type

Flow Meter

Minimum Flow Rate

10 SCFM

Maximum Flow Rate

100 SCFM

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

6.9bar

Material

Acrylic Plastic

Maximum Media Temperature

+48°C

Series

VFC

Country of Origin

United States