Technical Document
Specifications
Brand
DWYER INSTRUMENTSMedia Monitored
Air
Device Type
Variable Area
Minimum Flow Rate
10 SCFH
Maximum Flow Rate
100 SCFH
Pipe Diameter Range
1/4 in
Connection Type
1/4 NPT Female
Maximum Pressure
6.9bar
Material
Polycarbonate
Series
RMB
Maximum Operating Temperature
+54°C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
DWYER INSTRUMENTSMedia Monitored
Air
Device Type
Variable Area
Minimum Flow Rate
10 SCFH
Maximum Flow Rate
100 SCFH
Pipe Diameter Range
1/4 in
Connection Type
1/4 NPT Female
Maximum Pressure
6.9bar
Material
Polycarbonate
Series
RMB
Maximum Operating Temperature
+54°C
Country of Origin
United States