DuPont Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.08mm

RS Stock No.: 536-3930Brand: DuPontManufacturers Part No.: NOMEX PAPER 304X200X.08MM
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

DuPont

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.08mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.114W/mK

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DuPont Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.08mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DuPont Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.08mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

DuPont

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.08mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.114W/mK

You may be interested in