DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 12200rpm, 125mm x 22mm Bore

RS Stock No.: 108-836Brand: DRONCOManufacturers Part No.: 5212384
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

DRONCO

Abrasive Material

Zirconia Aluminium

Bore Size

22mm

Grit Size

40

Grade

Coarse

Maximum Safe Speed

12200rpm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 12200rpm, 125mm x 22mm Bore
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 12200rpm, 125mm x 22mm Bore
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

DRONCO

Abrasive Material

Zirconia Aluminium

Bore Size

22mm

Grit Size

40

Grade

Coarse

Maximum Safe Speed

12200rpm

You may be interested in