Doro PhoneEasy Cordless Telephone

RS Stock No.: 778-8842Brand: DoroManufacturers Part No.: PhoneEasy 105w
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Doro

Model

PhoneEasy

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Speed Dial Capacity

8

Voice Mail Indicator

Yes

Phone Book Capacity

20

Country of Origin

China

Product details

Doro PhoneEasy® 105w

The Doro PhoneEasy 105w easy to use cordless phone with easy to read display and an answer machine featuring extra clear sound

Large display and easy to read characters
Handset volume amplified by up to 30dB
Answer machine with audio boost
Backlit display
Keylock
Call timer
Clock
Talk time (up to hours) 10
Phonebook positions 20
Range outdoor 300m
Range indoor 50m
GAP compatible

UK 3-pin plug

Doro PhoneEasy®

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Doro PhoneEasy Cordless Telephone
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Doro PhoneEasy Cordless Telephone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Doro

Model

PhoneEasy

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Speed Dial Capacity

8

Voice Mail Indicator

Yes

Phone Book Capacity

20

Country of Origin

China

Product details

Doro PhoneEasy® 105w

The Doro PhoneEasy 105w easy to use cordless phone with easy to read display and an answer machine featuring extra clear sound

Large display and easy to read characters
Handset volume amplified by up to 30dB
Answer machine with audio boost
Backlit display
Keylock
Call timer
Clock
Talk time (up to hours) 10
Phonebook positions 20
Range outdoor 300m
Range indoor 50m
GAP compatible

UK 3-pin plug

Doro PhoneEasy®