Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
9.5mm
Cutter Diameter
3/16in
Number Of Flutes
2
Material
HSCo
Overall Length
52.5 mm
Shank Diameter
1/4 in
Diameter Tolerance
e8
Stock information temporarily unavailable.
P.O.A.
Dormer Screwed Slot Drill, 3/16in Cut Diameter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Dormer Screwed Slot Drill, 3/16in Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
9.5mm
Cutter Diameter
3/16in
Number Of Flutes
2
Material
HSCo
Overall Length
52.5 mm
Shank Diameter
1/4 in
Diameter Tolerance
e8