Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall

RS Stock No.: 806-268Brand: DormerManufacturers Part No.: A510 5-0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5mm

Point Angle

130°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5mm

Point Angle

130°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in