Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Khaki/Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
42in
Material
Cotton, Polyester
Series
Everyday
Knee Pad Pocket
Yes
Leg Length Imperial
31in
Elasticated Waist
No
Waist Size
42in
Country of Origin
China
Product details
Everyday Trousers Dickies Workwear
The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.
FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available
FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Khaki/Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
42in
Material
Cotton, Polyester
Series
Everyday
Knee Pad Pocket
Yes
Leg Length Imperial
31in
Elasticated Waist
No
Waist Size
42in
Country of Origin
China
Product details
Everyday Trousers Dickies Workwear
The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.
FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available
FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm
