Technical Document
Specifications
Brand
DialightType
Low Bay Fitting
Lamp Type
LED
Wattage
80 W
Voltage Rating
230 → 240 V ac
Width
412.8 (Dia.) mm
Depth
369.7 mm
EU Energy Efficiency Rating
C
Country of Origin
United Kingdom
Product details
Dialight Durosite® 6000 Lumen LED Low Bay Fixture
Dialights Durosite™ LED Low Bay fixture was designed specifically to replace conventional lighting in a wide variety of industrial applications; both indoor and outdoor. Its low profile light weight design and versatile mounting options make it ideal for many applications such as indoor and outdoor car parks, garages, cold storage and general area lighting applications with mounting heights less than 4 metres. All of Dialights long life LED luminaires are designed to meet the most
demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light.
80% lumen maintenance over 60,000 operating hours
May be used with remote occupancy sensors
Up to 75 lm/W
Significant energy savings
Optional cover for food preparation applications
Instant on/off
Replaces up to 150W HID
Mercury free/lead free
Superior light quality
Produces minimal heat compared to competitive fixture
Simple installation
Resistant to shock and vibration
Hard coated lens which adds UV protection and scratch resistance
Temperature compensation technology for long life
Approvals
CE - compliant
EN 55015:2006 / EN 61547:2009 / EN 60598:2008
IP66 to EN60529
IK10 to EN50102
RoHS Compliant
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
DialightType
Low Bay Fitting
Lamp Type
LED
Wattage
80 W
Voltage Rating
230 → 240 V ac
Width
412.8 (Dia.) mm
Depth
369.7 mm
EU Energy Efficiency Rating
C
Country of Origin
United Kingdom
Product details
Dialight Durosite® 6000 Lumen LED Low Bay Fixture
Dialights Durosite™ LED Low Bay fixture was designed specifically to replace conventional lighting in a wide variety of industrial applications; both indoor and outdoor. Its low profile light weight design and versatile mounting options make it ideal for many applications such as indoor and outdoor car parks, garages, cold storage and general area lighting applications with mounting heights less than 4 metres. All of Dialights long life LED luminaires are designed to meet the most
demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light.
80% lumen maintenance over 60,000 operating hours
May be used with remote occupancy sensors
Up to 75 lm/W
Significant energy savings
Optional cover for food preparation applications
Instant on/off
Replaces up to 150W HID
Mercury free/lead free
Superior light quality
Produces minimal heat compared to competitive fixture
Simple installation
Resistant to shock and vibration
Hard coated lens which adds UV protection and scratch resistance
Temperature compensation technology for long life
Approvals
CE - compliant
EN 55015:2006 / EN 61547:2009 / EN 60598:2008
IP66 to EN60529
IK10 to EN50102
RoHS Compliant