Technical Document
Specifications
Brand
DevoloModel
dLAN 1200+ WiFi ac Starter Kit
Dimensions
184 x 86 x 228mm
Weight
840g
Depth
86mm
Width
184mm
Height
228mm
Country of Origin
Germany
Product details
Devolo dLAN 1200+ WiFi ac Powerline Adapters
The Devolo dLAN 1200+ Wi-Fi Powerline adapters provide an uncomplicated solution for high-speed networking across the home. Powerline adapters, also known as a HomePlug are simple plug-in adapters that amplify your current Wi-Fi network. This is achieved by utilising your homes existing electrical circuit to create WiFi hotpots. The dLAN 1200+ Powerline Wi-Fi adapters can boost speeds up 1200 Mbps and are ideally suited for use in larger multi-level accommodation. Perfect for providing seamless coverage where previous network coverage was limited. Set-up is easy, simply insert a Powerline Duo adapter into a socket outlet close to your router. Attach a RJ45 patch cable into the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of the router. An extra powerline adapter is inserted into a power socket in any another rooms where a Wi-Fi boost is required. The integrated automatic encryption feature provides total peace of mind from unwanted unauthorised access. Compact in design, Powerline adapters can be discreetly placed throughout the home or office where a reliable high-speed network is essential. The Devolo dLAN 1200+ Wi-Fi series is available as a single adapter or a starter kit.
Features and Benefits
Range + technology increasing connection performance over further distances.
Integrated electric plug socket with child safety features.
Data transmission over powerlines at speeds up to 1.2 gigabit/s due to MIMO technology.
High-speed WiFi with speeds up to 1200 Mbps.
Integrated Gigabit LAN ports supporting reliable device connection.
Minimal energy consumption due to Power Save technology.
Automatic encryption, providing security and peace of mind from unauthorised access.
Compact design ensuring discreet placement.
WiFi Move technology automatically connecting multiple adapters from a single WiFi network.
Internet signal sent through household electrical wiring system.
Additional PowerLine Adapters can be added to system at any time.
Q&A
Q: How fast is Powerline?
A: Powerline can boost Wi-Fi up to 1200 Mbps.
Q: Can I use other Devolo dLAN Wi-Fi adapters with different speed classes in the same network?
A: Yes, the Devolo dLAN adapters from the 200 Mbps, 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps speed classes are fully compatible with each other in a mixed network.
Q: Can I use Wi-Fi along with the integrated LAN port?
A: Absolutely, Wi-Fi can be used at the same time as the LAN port.
Q: Can I use Devolo dLAN Wi-Fi adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: Is my information safe? Can my neighbours access my data?
A: For added security it is recommended that the encryption button on the adapter is used or alternatively the Devolo Cockpit software.
Q: What devices can I use with the Devolo dLAN Wi-Fi adapters?
A: Smartphones, Laptops, tablets, iPads, in fact any Wi-Fi device is compatible.
devolo Network Adaptors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
DevoloModel
dLAN 1200+ WiFi ac Starter Kit
Dimensions
184 x 86 x 228mm
Weight
840g
Depth
86mm
Width
184mm
Height
228mm
Country of Origin
Germany
Product details
Devolo dLAN 1200+ WiFi ac Powerline Adapters
The Devolo dLAN 1200+ Wi-Fi Powerline adapters provide an uncomplicated solution for high-speed networking across the home. Powerline adapters, also known as a HomePlug are simple plug-in adapters that amplify your current Wi-Fi network. This is achieved by utilising your homes existing electrical circuit to create WiFi hotpots. The dLAN 1200+ Powerline Wi-Fi adapters can boost speeds up 1200 Mbps and are ideally suited for use in larger multi-level accommodation. Perfect for providing seamless coverage where previous network coverage was limited. Set-up is easy, simply insert a Powerline Duo adapter into a socket outlet close to your router. Attach a RJ45 patch cable into the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of the router. An extra powerline adapter is inserted into a power socket in any another rooms where a Wi-Fi boost is required. The integrated automatic encryption feature provides total peace of mind from unwanted unauthorised access. Compact in design, Powerline adapters can be discreetly placed throughout the home or office where a reliable high-speed network is essential. The Devolo dLAN 1200+ Wi-Fi series is available as a single adapter or a starter kit.
Features and Benefits
Range + technology increasing connection performance over further distances.
Integrated electric plug socket with child safety features.
Data transmission over powerlines at speeds up to 1.2 gigabit/s due to MIMO technology.
High-speed WiFi with speeds up to 1200 Mbps.
Integrated Gigabit LAN ports supporting reliable device connection.
Minimal energy consumption due to Power Save technology.
Automatic encryption, providing security and peace of mind from unauthorised access.
Compact design ensuring discreet placement.
WiFi Move technology automatically connecting multiple adapters from a single WiFi network.
Internet signal sent through household electrical wiring system.
Additional PowerLine Adapters can be added to system at any time.
Q&A
Q: How fast is Powerline?
A: Powerline can boost Wi-Fi up to 1200 Mbps.
Q: Can I use other Devolo dLAN Wi-Fi adapters with different speed classes in the same network?
A: Yes, the Devolo dLAN adapters from the 200 Mbps, 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps speed classes are fully compatible with each other in a mixed network.
Q: Can I use Wi-Fi along with the integrated LAN port?
A: Absolutely, Wi-Fi can be used at the same time as the LAN port.
Q: Can I use Devolo dLAN Wi-Fi adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: Is my information safe? Can my neighbours access my data?
A: For added security it is recommended that the encryption button on the adapter is used or alternatively the Devolo Cockpit software.
Q: What devices can I use with the Devolo dLAN Wi-Fi adapters?
A: Smartphones, Laptops, tablets, iPads, in fact any Wi-Fi device is compatible.