Technical Document
Specifications
Brand
DevoloModel
dLAN 1200+ Starter Kit
Dimensions
188.5 x 78.5 x 231mm
Weight
710g
Depth
78.5mm
Width
188.5mm
Height
231mm
Country of Origin
Germany
Product details
Devolo dLAN 1200+ Powerline Adapters
From Devolo, the dLAN 1200+ Powerline provide an uncomplicated solution for high-speed internet networking across the home. Powerline adapters, or HomePlug as they are also known are simple plug-in adapters that utilise the homes existing electrical circuit to create internet access points. The dLAN Powerline adapters provide a continuous, reliable internet connection with speeds up to 1200 Mbps. Incorporating a fast Gigabit LAN (Local Area Network) port and integrated power socket, the powerline 1200+ adapters are versatile as they can support connection of a network device and an electrical device at the same time. Ideal for use in busy multi-level households requiring unlimited on-line access. Set up is easy, simply insert a Powerline adapter into a socket outlet close to your router. Attach an RJ45 patch cable to the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of your router. An additional Powerline adapter is plugged into a power socket in another room where internet access is required. Connect a second Ethernet cable into the Ethernet port of the additional adapter and connect to your device. High-speed internet access is achieved through your electrical wiring circuit. Compact in design, these Powerline adapters are discreetly placed where ever additional internet access is required or the current reception is weak. The integrated automatic encryption feature ensures total peace of mind from unwanted unauthorised access. The dLAN 1200+ series are available as a single Powerline adapter or as a starter kit.
Features and Benefits
Compatible with all common internet routers.
Compatible with all Devolo dLAN adapters from the 200 Mbps, 500 Mbps, and 1200 Mbps series.
Additional integrated electrical socket providing extra flexibility.
Internet signal distributed through household electrical wiring circuit.
Range + technology boosts performance ensuring steady high-speed signals over longer distances.
Super-fast networking with data transfer rates of up to 1200 Mbps.
Protection from unauthorised access with the encryption button.
Minimum energy consumption due to Powersave technology.
Q&A
Q: How fast is Powerline?
A: Powerline, depending on device selected can produce up to 1200 Mbps high-speed networking.
Q: Can I use other Devolo dLAN adapters with different speed classes in the same network?
A: Yes, the Devolo dLAN adapters from the 200 Mbps, 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps speed classes are fully compatible with each other in a mixed network.
Q: Is my information safe? Can my neighbours access my data?
A: For added security it is recommended that the encryption button on the adapter is used or alternatively the Devolo Cockpit software.
Q: Can I use Devolo dLAN Duo Powerline adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: What operating systems are the Devolo adapters compatible with?
A: Devolo Powerline adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.
devolo Network Adaptors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
DevoloModel
dLAN 1200+ Starter Kit
Dimensions
188.5 x 78.5 x 231mm
Weight
710g
Depth
78.5mm
Width
188.5mm
Height
231mm
Country of Origin
Germany
Product details
Devolo dLAN 1200+ Powerline Adapters
From Devolo, the dLAN 1200+ Powerline provide an uncomplicated solution for high-speed internet networking across the home. Powerline adapters, or HomePlug as they are also known are simple plug-in adapters that utilise the homes existing electrical circuit to create internet access points. The dLAN Powerline adapters provide a continuous, reliable internet connection with speeds up to 1200 Mbps. Incorporating a fast Gigabit LAN (Local Area Network) port and integrated power socket, the powerline 1200+ adapters are versatile as they can support connection of a network device and an electrical device at the same time. Ideal for use in busy multi-level households requiring unlimited on-line access. Set up is easy, simply insert a Powerline adapter into a socket outlet close to your router. Attach an RJ45 patch cable to the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of your router. An additional Powerline adapter is plugged into a power socket in another room where internet access is required. Connect a second Ethernet cable into the Ethernet port of the additional adapter and connect to your device. High-speed internet access is achieved through your electrical wiring circuit. Compact in design, these Powerline adapters are discreetly placed where ever additional internet access is required or the current reception is weak. The integrated automatic encryption feature ensures total peace of mind from unwanted unauthorised access. The dLAN 1200+ series are available as a single Powerline adapter or as a starter kit.
Features and Benefits
Compatible with all common internet routers.
Compatible with all Devolo dLAN adapters from the 200 Mbps, 500 Mbps, and 1200 Mbps series.
Additional integrated electrical socket providing extra flexibility.
Internet signal distributed through household electrical wiring circuit.
Range + technology boosts performance ensuring steady high-speed signals over longer distances.
Super-fast networking with data transfer rates of up to 1200 Mbps.
Protection from unauthorised access with the encryption button.
Minimum energy consumption due to Powersave technology.
Q&A
Q: How fast is Powerline?
A: Powerline, depending on device selected can produce up to 1200 Mbps high-speed networking.
Q: Can I use other Devolo dLAN adapters with different speed classes in the same network?
A: Yes, the Devolo dLAN adapters from the 200 Mbps, 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps speed classes are fully compatible with each other in a mixed network.
Q: Is my information safe? Can my neighbours access my data?
A: For added security it is recommended that the encryption button on the adapter is used or alternatively the Devolo Cockpit software.
Q: Can I use Devolo dLAN Duo Powerline adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: What operating systems are the Devolo adapters compatible with?
A: Devolo Powerline adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.