Desco Shoe Grounder

RS Stock No.: 885-3118Brand: DescoManufacturers Part No.: 17291
brand-logo
View all in Home

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Full Coverage Grounder

Desco full coverage grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer. They have a lining that will not blemish most footwear. These foot grounders have a discrete 1 megohm resistor built into the grounding tab.

Converts non-ESD footwear to footwear that will provide a path to ground and will not generate a charge
Tab to cup resistance: 1 ´ 106 → < 1 ´ 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Desco Shoe Grounder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Desco Shoe Grounder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Full Coverage Grounder

Desco full coverage grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer. They have a lining that will not blemish most footwear. These foot grounders have a discrete 1 megohm resistor built into the grounding tab.

Converts non-ESD footwear to footwear that will provide a path to ground and will not generate a charge
Tab to cup resistance: 1 ´ 106 → < 1 ´ 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed