Desco Shoe Grounder

RS Stock No.: 885-3177Brand: DescoManufacturers Part No.: 17270
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

Desco

Resistance

1mΩ

Country of Origin

United States

Product details

Menda Full Coverage Foot Grounder Non-Marring

Menda's range of foot grounders provide contact with the ESD floor both under the foot's sole as well as the heel area, providing a more continuous and reliable path to ground. They are designed for use on standard shoes. They are quick and easy to install, the reliable fit can be easily adjusted to the individual wearer.
These foot grounders are made from non-marring three layer high visibility yellow reversible static dissipative rubber with a black conductive inner layer.

Unique design requires no fastening
Contact points on foot's sole & heel area
Neoprene rubber with no exposed carbon
Will not mar shoes or floors - reducing floor maintenance costs
18" Long, 8 conductive strand nylon polyester grounding tab
1 Megohm series resistor
UL Listed

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Desco Shoe Grounder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Desco Shoe Grounder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Desco

Resistance

1mΩ

Country of Origin

United States

Product details

Menda Full Coverage Foot Grounder Non-Marring

Menda's range of foot grounders provide contact with the ESD floor both under the foot's sole as well as the heel area, providing a more continuous and reliable path to ground. They are designed for use on standard shoes. They are quick and easy to install, the reliable fit can be easily adjusted to the individual wearer.
These foot grounders are made from non-marring three layer high visibility yellow reversible static dissipative rubber with a black conductive inner layer.

Unique design requires no fastening
Contact points on foot's sole & heel area
Neoprene rubber with no exposed carbon
Will not mar shoes or floors - reducing floor maintenance costs
18" Long, 8 conductive strand nylon polyester grounding tab
1 Megohm series resistor
UL Listed