Desco Antistatic Heel Grounder

RS Stock No.: 885-3073Brand: DescoManufacturers Part No.: 17260
brand-logo
View all in Home

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Hook & Loop & Marr Resistant Heel Grounders

Desco heel grounders are designed for use on standard shoes. All foot grounders can be easily adjusted to fit the individual wearer. The heel grounders have a dissipative lining that will not blemish white or light coloured shoes.

1MΩ = Models 17200 & 17252
2MΩ = Models 07560 & 17202
Neoprene rubber with no exposed carbon
Velcro® stretch hook & loop fastening system
30" Long, 8 conductive strand nylon polyester grounding tab
UL Listed
Date Coded: Provides lot traceability to ensure quality control and tracking information

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Desco Antistatic Heel Grounder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Desco Antistatic Heel Grounder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Hook & Loop & Marr Resistant Heel Grounders

Desco heel grounders are designed for use on standard shoes. All foot grounders can be easily adjusted to fit the individual wearer. The heel grounders have a dissipative lining that will not blemish white or light coloured shoes.

1MΩ = Models 17200 & 17252
2MΩ = Models 07560 & 17202
Neoprene rubber with no exposed carbon
Velcro® stretch hook & loop fastening system
30" Long, 8 conductive strand nylon polyester grounding tab
UL Listed
Date Coded: Provides lot traceability to ensure quality control and tracking information