Technical Document
Specifications
Brand
Delta PlusFilter Type
Ammonia, Gas, Sulphur Dioxide
For Use With
M8000 series full face mask
Country of Origin
Spain
Product details
Filter cartridges for M8000 series masks
Medium capacity filter cartridges for the M8000 series of full face masks.
Synthetic resin housing with high resistance to impacts and abrasion.
Protection: against gases and organic vapours with a boiling point > 65 °C (solvents and hydrocarbons)
Medium capacity filter (contaminant concentration < 0.5 % or 5000 ppm).
Standards
EN 148-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Delta PlusFilter Type
Ammonia, Gas, Sulphur Dioxide
For Use With
M8000 series full face mask
Country of Origin
Spain
Product details
Filter cartridges for M8000 series masks
Medium capacity filter cartridges for the M8000 series of full face masks.
Synthetic resin housing with high resistance to impacts and abrasion.
Protection: against gases and organic vapours with a boiling point > 65 °C (solvents and hydrocarbons)
Medium capacity filter (contaminant concentration < 0.5 % or 5000 ppm).
Standards
EN 148-1