Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black/Grey
Style
Trousers
Material
Cotton, PET
Knee Pad Pocket
Yes
Waist Size
74 → 82cm
Country of Origin
China
Product details
Mach5 trousers
For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black/Grey
Style
Trousers
Material
Cotton, PET
Knee Pad Pocket
Yes
Waist Size
74 → 82cm
Country of Origin
China
Product details
Mach5 trousers
For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.
