Technical Document
Specifications
Brand
DBI-SalaHarness Attachment Point
Front, Rear
Hi-Vis
No
Reflective
Yes
Harness Colour
Black
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
Slovakia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DBI-Sala 1113961 Front, Rear Attachment Safety Harness
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
DBI-Sala 1113961 Front, Rear Attachment Safety Harness
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DBI-SalaHarness Attachment Point
Front, Rear
Hi-Vis
No
Reflective
Yes
Harness Colour
Black
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
Slovakia